Sealey SRBR622EF Reciprocating Saw Blade Metal 150mm 18tpi - Pack of 5

MPN
SRBR622EF
Brand
Sealey
EAN-13
5054511806342
Order Code
94-4242
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £7.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bi-Metal blade suitable for cutting through thin sheet metals, pipes and profiles. Colour-coded bayonet type fitting allows for easy identification. Milled and side set teeth allow for a relatively rough and efficient cut into thin sheet metals, pipes and profiles. Works with most popular brands of reciprocating saws.
  • Bi-Metal blade suitable for cutting through thin sheet metals, pipes and profiles.
  • Colour-coded bayonet type fitting allows for easy identification.
  • Milled and side set teeth allow for a relatively rough and efficient cut into thin sheet metals, pipes and profiles.
  • Works with most popular brands of reciprocating saws.
  • Model No. SRBR622EF
Type Saw blade
Length 150mm
Material Bi-Metal
Pack Qty 5
Suitability Metal
Teeth Cut Milled & Side Set
TPI 18

Reviews

Be the first to submit a review

Trustpilot