Sealey Spring Roll Pin Assortments - Imperial and Metric

Sealey Brand: Sealey

These assortments from Sealey contain 300 spring roll pins in a range of imperial and metric sizes.

  • Quantity: 300
  • Supplied in partitioned box
Description Image Product Buy Pricing (Ex VAT) Type Contents Nett Weight Size Quantity Diameter Length Lifetime Warranty
Sealey AB006RP Spring Roll Pin Assortment 300pc - Imperial
Sealey AB006RP Spring Roll Pin Assortment 300pc - Imperial
Standard range
Order code: 84-0312
MPN: AB006RP

Despatched within 2 working days - 100 in stock
1+ £18.12
Price per unit Ex VAT
Imperial 1.00kg Various 300 Various Various No
Sealey AB007RP Spring Roll Pin Assortment 300pc - Metric
Sealey AB007RP Spring Roll Pin Assortment 300pc - Metric
Standard range
Order code: 84-0603
MPN: AB007RP

Despatched within 2 working days - 100 in stock
1+ £18.12
Price per unit Ex VAT
Metric (Approximate Quantity) Diameter x Length; Ø2.5 x 25, 2.5 x 30, 3 x 24, 3 x 40, 4 x 25, 4 x 40, 5 x 24, 5 x 40, 6 x 25, 6 x 40, 8 x 25, 8 x 55mm (25 of each) 0.81kg Various 300 Various Various No

Trustpilot