Sealey AB007RP Spring Roll Pin Assortment 300pc - Metric

MPN
AB007RP
Brand
Sealey
EAN-13
5054630428883
Order Code
84-0603
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Assortment box of 300 Metric spring roll pins.
  • Spring roll pins assortment.
  • Contents (Approximate Quantity): Diameter x Length; Ø2.5 x 25, 2.5 x 30, 3 x 24, 3 x 40, 4 x 25, 4 x 40, 5 x 24, 5 x 40, 6 x 25, 6 x 40, 8 x 25, 8 x 55mm (25 of each).
  • Supplied in partitioned box.
  • Model No. AB007RP
Type Metric
Size Various
Quantity 300
Contents (Approximate Quantity) Diameter x Length; Ø2.5 x 25, 2.5 x 30, 3 x 24, 3 x 40, 4 x 25, 4 x 40, 5 x 24, 5 x 40, 6 x 25, 6 x 40, 8 x 25, 8 x 55mm (25 of each)
Diameter Various
Length Various
Lifetime Warranty No
Nett Weight 0.81kg

Reviews

Be the first to submit a review

Trustpilot