Sealey AB006RP Spring Roll Pin Assortment 300pc - Imperial

MPN
AB006RP
Brand
Sealey
EAN-13
5054630390845
Order Code
84-0312
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

• Spring roll pin assortment imperial sizes. Quantity: 300. Contents (Approximate Quantity): Diameter x Length; Ø3/32"" x 1"" (x 40), 1/8"" x 1"" (x40), 1/8"" x 1-1/2"" (x40), 5/32"" x 1"" (x30), 5/32"" x 1-1/2"" (x25), 3/16"" x 1"" (x25), 3/16"" x 1-1/2"" (x25), 1/4"" x 1"" (x25), 1/4"" x 1-1/2"" (x20), 5/16"" x 1"" (x20), 5/16"" x 2"" (x10). Supplied in storage case.
  • Spring roll pin assortment.
  • Sizes: Imperial.
  • Quantity: 300.
  • Contents (Approximate Quantity): Diameter x Length; Ø3/32"" x 1"" (x 40), 1/8"" x 1"" (x40), 1/8"" x 1-1/2"" (x40), 5/32"" x 1"" (x30), 5/32"" x 1-1/2"" (x25), 3/16"" x 1"" (x25), 3/16"" x 1-1/2"" (x25), 1/4"" x 1"" (x25), 1/4"" x 1-1/2"" (x20), 5/16"" x 1"" (x20), 5/16"" x 2"" (x10).
  • Supplied in storage case.
  • Model No: AB006RP
Type Imperial
Size Various
Quantity 300
Diameter Various
Length Various
Lifetime Warranty No
Nett Weight 1.00kg

Reviews

Be the first to submit a review

Trustpilot