Sealey SPK600ACC2 Polisher Pad Kit 56mm x 10mm

MPN
SPK600ACC2
Brand
Sealey
EAN-13
5054630093043
Order Code
94-6477
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Assorted pack containing six different pads Ø56mm. Green Foam (x2), Blue Foam (x2), Orange Foam (x2), Red Foam (x2), Microfibre Pad Ø56 x 6mm (x2), Ø56mm Wool Pad (x2). Colour guide is as follows: Green is firm and for heavy cutting, blue is medium density all-purpose foam, orange is for polishing, red is soft foam for a final finish, microfibre is slightly more aggressive than foam but is also a finishing pad.
  • Assorted pack containing six different pads Ø56mm.
  • Contents: Green Foam (x2), Blue Foam (x2), Orange Foam (x2), Red Foam (x2), Microfibre Pad Ø56 x 6mm (x2), Ø56mm Wool Pad (x2).
  • Colour guide is as follows: Green is firm and for heavy cutting, blue is medium density all-purpose foam, orange is for polishing, red is soft foam for a final finish, microfibre is slightly more aggressive than foam but is also a finishing pad.
  • Model No. SPK600ACC2
Nett Weight 0.034kg
Size Ø56mm

Reviews

Be the first to submit a review

Trustpilot