Sealey SPK600 Spot Polisher Kit 600W/230V

MPN
SPK600
Brand
Sealey
EAN-13
5054511635256
Order Code
94-0601
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £178.00 £163.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Rotary spot polisher kit designed for spot polishing. Ergonomic slim body design. Six stage variable speed control from 700-2500rpm. Spindle lock for easy pad and shaft changes. Soft start for greater control. Fitted with 5m mains cable. Supplied with full spot polishing kit, side handle and spare brushes.
  • Rotary spot polisher kit designed for spot polishing.
  • Ergonomic slim body design.
  • Six stage variable speed control from 700-2500rpm.
  • Spindle lock for easy pad and shaft changes.
  • Soft start for greater control.
  • Fitted with 5m mains cable.
  • Supplied with full spot polishing kit, side handle and spare brushes.
  • 3 Year guarantee*.
  • Model No. SPK600
Cable Length 5m
Motor Power 600W
Nett Weight 2.58kg
No-Load Speed 700-2500rpm
Pad Size Ø25-75mm
Supply 230
Thread Size M14 x 2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot