Sealey SPB25S Pure Bristle Paint Brush 25mm Pack of 10

MPN
SPB25S
Brand
Sealey
EAN-13
5054511011838
Order Code
84-0263
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 5 in stockFurther 50 despatched in 2 working days

Pack of ten pure bristle 25mm paint brushes with square cut ends, held by chrome ferrules. Painted composite handles.
  • Ten pure bristle paint brushes.
  • 25mm Square cut ends.
  • Chrome ferrules.
  • Painted composite handles.
  • Model No. SPB25S
Type Paintbrush
Number of Pieces 10
Bristle Material Pure bristle
Handle Material Composite
Lifetime Warranty No
Nett Weight 0.24kg
Qty 10
Size (Imp) 1"
Size (Metric) 25mm
Width 25mm

Reviews

Be the first to submit a review

Trustpilot