Sealey SPB103 Portable Power Bank 10W 5000mAh

MPN
SPB103
Brand
Sealey
EAN-13
5054630483875
Order Code
43-3998
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £15.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Super lightweight at 125g, with a thickness of just 15mm, making it ideal for providing power on the go. 5,000mAh power bank provides enough power to charge an iPhone 16 battery 1.1 times or provide multiple charges for a smartwatch or earphones. Features two 5V?2A USB outputs, one USB-A and one USB-C. USB Outputs make the power bank compatible with a huge variety of devices. Built-in battery level indicator. Charges via a USB Type-C cable (supplied).
  • Super lightweight at 125g, with a thickness of just 15mm, making it ideal for providing power on the go.
  • 5,000mAh Power bank provides enough power to charge an iPhone 16 battery 1.1 times or provide multiple charges for a smartwatch or earphones.
  • Features two 5V?2A USB outputs, one USB-A and one USB-C.
  • USB Outputs make the power bank compatible with a huge variety of devices.
  • Built-in battery level indicator.
  • Charges via a USB Type-C cable (supplied).
  • Model No. SPB103
Type Power Packs
Capacity 5000mAh
Accessories 1 x USB-C Cable
Battery 5,000mAh
Charge Time 3hr
Dimensions (W x D x H) 100 x 63 x 15mm
Maximum Output Current 3A
Nett Weight 0.12kg
USB-A Output ? 5V/2.1A
USB-C Input ? 5V/2A
USB-C Output ? 5V/2.1A

Reviews

Be the first to submit a review

Trustpilot