Sealey SPB102 Portable Power Bank 10W 20000mAh

MPN
SPB102
Brand
Sealey
EAN-13
5054630175350
Order Code
94-6467
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

10W 20000mAh Portable Power Bank. Pocket-size ideal for charging mobile phones whilst on the go. Includes built-in Li-poly battery and battery level indicator. Suitable for both Micro USB and Type-C input cables (Type-C Cable not included). Charges via a USB Type-C cable (supplied).
  • Pocket size Portable Power Bank with 20,000mAh lithium Battery.
  • Dual 2.1A USB output + Micro USB and Type-C inputs.
  • Light indicator for remaining battery capacity.
  • Charges via a USB Type-C cable (supplied).
  • Model No. SPB102
Capacity 20000mAh
Accessories 1 x Micro USB Cable
Charge Time 10hrs on 5V/2A USB Adaptor
Dimensions (W x D x H) 138*70*27.7mm
Inputs 1 x 5V/2A Micro USB
Maximum Output Current 3A
Nett Weight 390g
Outputs 1 x 5V/1A 1 x 5V/2.1A

Reviews

Be the first to submit a review

Trustpilot