Sealey SP3819D Walldrive® Socket 19mm Deep 3/8sq Drive Fully Polished

MPN
SP3819D
Brand
Sealey
EAN-13
5054511358681
Order Code
89-6351
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.41
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold-forged Chrome Vanadium steel sockets. Hardened and tempered for added strength. Chrome plated with a fully polished finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.
  • Cold-forged Chrome Vanadium steel socket.
  • Hardened and tempered for added strength.
  • Chrome plated with a fully polished finish.
  • WallDrive® socket configuration.
  • Knurled ring for extra grip with oily fingers.
  • Lifetime guarantee*.
  • Model No. SP3819D
Type WallDrive®
Drive Size 3/8inch
Socket Size 19mm
Material Chrome Vanadium Steel
Depth Deep
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.13kg
Size 19mm

Reviews

Be the first to submit a review

Trustpilot