Sealey SP3816D Walldrive® Socket 16mm Deep 3/8"sq Drive Fully Polished

MPN
SP3816D
Brand
Sealey
EAN-13
5054511358865
Order Code
89-6348
Country of Origin
Taiwan
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated with a fully polished mirror finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.

Model NoSP3816D
Depth:Deep
Drive:3/8"Sq
Material:Chrome Vanadium
Nett Weight:0.09Kg
Size:16mm

Type WallDrive®
Drive Size 3/8inch
Socket Size 16mm
Material Chrome Vanadium Steel
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot