Sealey SP3808 WallDrive® Socket 8mm 3/8Sq Drive Fully Polished

MPN
SP3808
Brand
Sealey
EAN-13
5054511316933
Order Code
89-6329
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £1.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold-forged Chrome Vanadium steel sockets. Hardened and tempered for added strength. Chrome plated with a fully polished finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.
  • Cold-forged Chrome Vanadium steel socket.
  • Hardened and tempered for added strength.
  • Chrome plated with a fully polished finish.
  • WallDrive® socket configuration.
  • Knurled ring for extra grip with oily fingers.
  • Lifetime guarantee*.
  • Model No. SP3808
Type WallDrive®
Drive Size 3/8inch
Socket Size 8mm
Material Chrome Vanadium Steel
Depth Standard
Drive 3/8"Sq
Lifetime Warranty Yes
Nett Weight 0.02kg
Size 8mm

Reviews

Be the first to submit a review

Trustpilot