Sealey SP1219 Walldrive® Socket 19mm 1/2"sq Drive Fully Polished

MPN
SP1219
Brand
Sealey
EAN-13
5051747360259
Order Code
89-6291
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Socket Size:

View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £2.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Cold-forged Chrome Vanadium steel socket. Hardened and tempered for added strength. Chrome plated with a fully polished mirror finish. WallDrive® socket configuration. Knurled ring for extra grip with oily fingers.

Model NoSP1219
Depth:Standard
Drive:1/2"Sq
Material:Chrome Vanadium
Nett Weight:0.06Kg
Size:19mm

Type WallDrive®
Drive Size 1/2"
Socket Size 19mm
Material Chrome Vanadium Steel
Lifetime Warranty Yes

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot