Sealey SNA9821 Drill Nibbler Attachment

MPN
SNA9821
Brand
Sealey
EAN-13
5051747466470
Order Code
89-6963
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £37.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Turns an electric or air drill into a versatile nibbler suitable for cutting intricate shapes in various materials. Double end punch allows handle to be removed and re-attached to opposite side for longer periods of use.
  • Turns an electric or air drill into a versatile nibbler suitable for cutting intricate shapes in various materials.
  • Double end punch allows handle to be removed and re-attached to opposite side for longer periods of use.
  • Model No. SNA9821

Model NoSNA9821
Consumable Parts:SNA9821P - Punch, SNA9821D - Die
Maximum Capacity:Steel; 1.6mm, Stainless Steel; 1.2mm, Brass, Plastic, Copper; 2mm
Maximum Speed:3000rpm
Nett Weight:0.45Kg


Type Nibbler
Consumable Parts SNA9821P - Punch, SNA9821D - Die
Maximum Capacity Steel; 1.6mm, Stainless Steel; 1.2mm, Brass, Plastic, Copper; 2mm
Maximum Speed 3000rpm
Nett Weight 0.45kg

Questions

*Question functionality currently disabled
Question by: Product code: 89-6963

Q. Hi, can I use this with a cordless drill?

A. Hi Ben. Thank you for your question. This drill nibbler attachment can be used with a cordless drill.

Reviews

Be the first to submit a review

Trustpilot