Sealey SMTA65FCW Multi-Tool Fast Cutting Blade for Wood 65mm

MPN
SMTA65FCW
Brand
Sealey
EAN-13
5054630141225
Order Code
94-6457
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HCS blade suitable for cutting wood. Larger 2.5mm teeth pitch allows for faster cutting. 65mm Cutting length.
  • HCS blade suitable for cutting wood.
  • Larger 2.5mm teeth pitch allows for faster cutting.
  • 65mm Cutting length.
  • Model No. SMTA65FCW
Battery Included N/A
65mm Cutting length.
Nett Weight 0.028kg

Reviews

Be the first to submit a review

Trustpilot