Sealey SMTA12 Multi-Tool Triangle Backing Pad 76mm

MPN
SMTA12
Brand
Sealey
EAN-13
5054630252815
Order Code
94-6448
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hook-and-loop backing pad for use with Sealey and other brands of multi tools with quick release function. Overall Size: 76 x 76 x 76mm.
  • Hook-and-loop backing pad for quick and easy changing of sandpaper whilst working, for use with Sealey and other brands of quick release multi-tools.
  • Designed with fast release function.
  • Overall Size (W x D x H): 76 x 76 x 76mm.
  • Model No. SMTA12
Nett Weight 0.04kg
Pad Size 76 x 76 x 76mm

Reviews

Be the first to submit a review

Trustpilot