Sealey SMT300Q Oscillating Multi-Tool 300W/230V Quick Change

Order Code:

94-2856

Brand: Sealey MPN: SMT300Q EAN-13: 5054511063417
Qty Unit Price (Ex VAT)
1+ £57.67
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
100 in stock, despatched in 2 working days

One tool suitable for multiple tasks such as sanding, scraping and cutting various materials. Variable speed with 300W motor and sealed bearings. Quick release lever makes changing blades fast and simple, without the need of additional tools. Includes four sanding discs, backing pad, cutting blade and scraper blade, all supplied in a convenient storage case. Supplied with removable dust extraction pipe for cleaner sanding applications. Full range of additional quick change accessories available see opposite page.
  • One tool suitable for multiple tasks such as sanding, scraping and cutting various materials.
  • Variable speed with 300W motor and sealed bearings.
  • Quick release lever makes changing blades fast and simple.
  • Includes four sanding discs, backing pad, cutting blade, scraper blade and dust extraction pipe.
  • Supplied in a handy storage case.
  • Full range of additional quick change accessories available.
  • Model No. SMT300Q
Accessories Cutting Blade, Scraper Blade, Sanding Discs (x4), Triangle Backing Pad
Motor Power 300W
Nett Weight 1.48kg
No-Load Speed 15000-21000rpm
Supply 230V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot