Sealey SMS2004 Multipurpose Sharpener - Bench Mounting 65W

MPN
SMS2004
Brand
Sealey
EAN-13
5054511731248
Order Code
89-9125
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £32.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

Portable electric multipurpose sharpener. Sharpens all HSS drill bits from Ø3-13mm, straight edged knives and scissors. Also re-grinds chisels and plane blades up to 50mm wide.
  • Portable electric multipurpose sharpener.
  • Sharpens all HSS drill bits from Ø3-13mm, straight edged knives and scissors.
  • Also re-grinds chisels and plane blades up to 50mm wide.
  • No-Load Speed: 7000rpm.
  • Wheel Diameter: Ø51mm.
  • Model No. SMS2004



Type Multipurpose
Material N/A
For Use With HSS drill bits
Lifetime Warranty No
Maximum Drill Diameter Ø13mm
Minimum Drill Diameter Ø3mm
Motor Power 65W
Nett Weight 1.34kg
No-Load Speed 7000rpm
Replacement Grinding Wheel SMS2004.06
Supply 230V
Weight 1.34kg
Wheel Diameter Ø51mm

Questions

*Question functionality currently disabled
Question by: Product code: 89-9125

Q. Do I need to buy any additional parts or does it come fully equipped?

A. Hi Kristina, thank you for your question. This unit is supplied ready to be used. Spares i.e. spare stones are available.

Reviews

Be the first to submit a review

Trustpilot