Sealey SMS2003 Saw Blade Sharpener - Bench Mounting 110W

MPN
SMS2003
Brand
Sealey
EAN-13
5051747893412
Order Code
89-9602
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £96.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Suitable for sharpening TCT saw blades from Ø90-400mm. Fitted with a Ø100mm diamond coated grinding disc for optimising TCT saw blade performance. Supplied with ceramic disc for non-TCT blades. Precision 0-25° angle adjustment allowing each tip to be sharpened exactly the same. Quick and easy-to-use, whilst also saving money on having to constantly buy new blades.
  • Free Speed: 5300rpm.
  • Suitable for sharpening TCT saw blades in range from Ø90-400mm.
  • Fitted with a Ø100mm diamond coated grinding disc for optimising TCT saw blade performance.
  • Supplied with optional ceramic disc for non TCT blades.
  • Precision 0-25° angle adjustment allowing each tip to be sharpened exactly the same.
  • Quick and easy-to-use, whilst also saving money on having to constantly buy new blades.
  • Model No. SMS2003



Type Chainsaw blade sharpener
Material Diamond coated
Angle Adjustment 0-25°
Ceramic Grinding Wheel SMS2003.C
Diamond Grinding Wheel SMS2003.B
For Use With TCT saw blades
Lifetime Warranty No
Maximum Blade Diameter Ø400mm
Minimum Blade Diameter Ø90mm
Motor Power 110W
Nett Weight 5kg
No-Load Speed 5300rpm
Size 100mm
Supply 230V
Weight 5kg
Wheel Diameter Ø100mm

Reviews

Be the first to submit a review

Trustpilot