Sealey SMS01 Drill Bit Sharpener Grinding Attachment

MPN
SMS01
Brand
Sealey
EAN-13
5054511247152
Order Code
94-3206
Country of Origin
Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £23.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Ideal for use with any standard bench grinder, the grinding attachment provides quick and precise sharpening of Ø3-19mm(1/8-3/4"") HSS twist drill bits with a 75mm minimum length. Features an angle gauge with four presets. Also features a rotating neck which aids grinding both sides of the drill bit.
  • Ideal for use with any standard bench grinder.
  • Provides quick and precise sharpening of 3-19mm(1/8-3/4"") HSS twist drill bits.
  • Features an angle gauge with four presets at 41° (Countersink), 49°, 59°, 68° and 88°.
  • Also features a rotating neck which aids grinding both sides of the drill bit.
  • Model No. SMS01
Angle Adjustment 41° (Countersink), 49°, 59°, 68°, 88°
Lifetime Warranty No
Minimum Drill Bit Length 75mm
Nett Weight 0.29kg
Sizes Ø3-19mm(1/8-3/4")

Reviews

Be the first to submit a review

Trustpilot