Sealey SMC67 Carburettor Adjuster 90° Kit

MPN
SMC67
Brand
Sealey
EAN-13
5054630481703
Order Code
43-4289
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £40.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Deep access tool particularly suited to adjustment of motorcycle carburettors. One turn of handle equals one turn of blade. Includes 90° and straight geared drives. Supplied with set of driver bits.
  • Deep access tool particularly suited to adjustment of motorcycle carburettors.
  • One turn of handle equals one turn of blade.
  • Includes 90° and straight geared drives.
  • Contents: Slotted Bits; 5mm x 25, 28, 36, 58, 95mm, Phillips Bits; #1 x 36, 60mm, Interchangeable Head with 5mm Slotted Fixed Bit, Bit Adaptor, Side Handle, Shaft with Rotating Handle.
  • Model No. SMC67
Type Engine
Contents Slotted Bits; 5mm x 25, 28, 36, 58, 95mm, Phillips Bits; #1, #2, #3 x 60mm, #1, #2, #3 x 35mm, Interchangeable Head with 5mm Slotted Fixed Bit, Bit Adaptor, Handle, Shaft with Rotating Handle.
Nett Weight 0.67kg

Reviews

Be the first to submit a review

Trustpilot