Sealey SMC57 Spark Plug T-Bar Wrench 16/21mm

MPN
SMC57
Brand
Sealey
EAN-13
5054630265037
Order Code
94-6445
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.58 £5.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

3/8""Sq Drive 16 and 21mm Chrome Vanadium mirror finish spark plug sockets, suitable for 10 and 14mm spark plugs. Rubber sleeved T-Handle Bar is designed to allow maximum leverage to be applied. Ideal for use in confined areas with the 360° Universal Joint. Internal rubber sleeves in the sockets hold and prevent damage to the spark plugs.
  • 3/8""Sq Drive 16 and 21mm Chrome Vanadium mirror finish spark plug sockets, suitable for 10 and 14mm spark plugs.
  • Rubber sleeved T-Handle Bar is designed to allow maximum leverage to be applied.
  • Ideal for use in confined areas with the 360° Universal Joint.
  • Internal rubber sleeves in the sockets hold and prevent damage to the spark plugs.
  • Model No. SMC57
Type Wrench
Nett Weight 0.35kg

Reviews

Be the first to submit a review

Trustpilot