Sealey SMC20 Motorcycle Swingarm Lock Nut 4-Pin 37mm

MPN
SMC20
Brand
Sealey
EAN-13
5054511693980
Order Code
94-0576
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £18.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

4-Tooth socket, specially designed to remove castellated locknuts found on motorcycle swingarms. Also suitable for some engine mounting nuts.
  • 4-Tooth socket, specially designed to remove castellated locknuts found on motorcycle swingarms.
  • Also suitable for some engine mounting nuts.
  • Model No. SMC20
Drive Type 1/2"Sq
External Ø 37mm
Internal Ø 28mm
Internal Socket Depth 18.5mm
Lifetime Warranty No
Nett Weight 0.140kg
Number of pins 4
Pin Depth 5mm
Pin Width 7mm

Reviews

Be the first to submit a review

Accessories


Trustpilot