Sealey SMC2 Adjustable C Spanner - Hook & Pin Wrench Set 11pc

MPN
SMC2
Brand
Sealey
EAN-13
5054511698749
Order Code
94-0582
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £61.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Hardened and tempered drop-forged Chrome Vanadium steel with recessed panel and satin finish. Specially designed for use with slotted retaining rings. Hook and pin interchangeable hinged arms with three wrenches covering sizes 19-121mm. Pin sizes Ø4-8mm. Supplied in tough storage case.
  • Hardened and tempered drop-forged Chrome Vanadium steel.
  • Specially designed for use with slotted retaining rings.
  • Hook and pin interchangeable hinged arms with three wrenches covering sizes 19-121mm.
  • Pin Sizes: Ø4-8mm.
  • Supplied in tough storage case.
  • Model No. SMC2
Large Wrench Adjustment 51-121mm
Large Wrench Pin Sizes Ø6, 8mm
Lifetime Warranty No
Medium Wrench Adjustment 32-76mm
Nett Weight 1.2kg
Small Wrench Adjustment 19-51mm
Small/Medium Wrench Pin Sizes Ø4, 5, 6mm

Reviews

Be the first to submit a review

Trustpilot