Sealey SMC18 Motorcycle Swingarm Lock Nut Socket 4 Pin 48.5mm

MPN
SMC18
Brand
Sealey
EAN-13
5054511693997
Order Code
94-0574
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

4-Tooth socket, specially designed to remove castellated locknuts found on motorcycle swingarms. Also suitable for some engine mounting nuts.
  • 4-Tooth socket, specially designed to remove castellated locknuts found on motorcycle swingarms.
  • Also suitable for some engine mounting nuts.
  • Model No. SMC18
Drive Type 1/2"Sq
External Ø 48.5mm
Internal Ø 41mm
Internal Socket Depth 48.5mm
Lifetime Warranty No
Nett Weight 0.280kg
Number of pins 4
Pin Depth 4mm
Pin Width 5.5mm

Reviews

Be the first to submit a review

Trustpilot