Sealey SM85B20 20tpu Circular Saw Blade Ø85 x 15 x 1.3mm

MPN
SM85B20
Brand
Sealey
EAN-13
5054630247255
Order Code
94-6442
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
Qty Unit Price (Ex VAT)
1+ £6.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tungsten carbide tipped (TCT) saw blades with hardened steel teeth. Suitable for circular saws such as Model No. CP108VCSBO. Size/Bore: Ø85 x 1.3mm/Ø15mm. Will fit compatible Sealey models and other brands of circular saw.
  • MATERIALS USED - Tungsten carbide tipped (TCT) saw blade with hardened steel teeth.
  • SUITABLE - Suitable for circular saws such as Model No. CP108VCSBO.
  • SIZE - Size/Bore: Ø85 x 1.3mm/Ø15mm.
  • USED WITH - Compatible Sealey models and other brands of circular saw.
  • Model No. SM85B20
Application(s) Wood Working
Blade Size(s) Size/Bore: Ø85 x 1.3mm/Ø15mm. Max. 17000rpm, Kerf Size: 1.3mm
Bore 15mm
Nett Weight 0.256kg
Teeth 20

Reviews

Be the first to submit a review

Trustpilot