Sealey SM68 Portable Dust Extractor 50L 1200W

MPN
SM68
Brand
Sealey
EAN-13
5054630401893
Order Code
94-6439
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £138.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Create a dust-free workplace with 2.5kPa of suction, to protect machinery and lungs from dust. Quality filter (1x supplied) collects dust and debris as small as 0.5 microns. Flexible hose allows you to focus suction exactly where you need it (via 100mm outlet). Five different sized adaptors to allow fixing to extraction ports on most drills, saws and sanders. 50L Capacity drum makes unit suitable for the workshop.
  • Create a dust-free workplace, with 2.5kPa of suction, to protect machinery and lungs from dust.
  • Quality filter (one supplied) collects dust and debris as small as 0.5 microns.
  • 2m Flexible hose allows you to focus suction exactly where you need it (via 100mm outlet).
  • Five different sized adaptors (105, 70, 45, 40, 35mm) to allow fixing to extraction ports on most drills, saws and sanders.
  • 50L Capacity drum makes unit suitable for the workshop.
  • Supplied with dust bags (x2), filter (x1).
  • Model No. SM68
Power 1200W
Airflow 108cfm
Flex Hose Diameter Ø100mm
Flex Hose Length 2m
Impeller Diameter N/A
Intake Diameter Ø100mm
Motor Power 1200W
Nett Weight 9.26kg
Supply 230

Reviews

Be the first to submit a review

Trustpilot