Sealey SM353CE Bandsaw 400mm Horizontal Hydraulic Arm

MPN
SM353CE
Brand
Sealey
EAN-13
5054630451843
Order Code
89-2825
Country of Origin
Taiwan
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £3414.52
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 1 in stock

Heavy-duty 1500W single phase electric motor with over-current sensor to cut power in the event of blade jam. Saw arm fitted with hydraulic damping to prevent it being dropped onto the workpiece and to ensure smooth cutting performance. Coolant system prolongs blade life and makes cutting smoother and more precise.
  • 24V System for coolant pump and motor controls gives added safety to operator.
  • Heavy-duty single phase 1500W motor.
  • Large cutting capacity.
  • Ideal for Industrial and Agricultural engineering applications.
  • Precision machined cast iron saw bed.
  • Hydraulic feed saw arm gives greater cutting control allowing clean results.
  • Over-current sensor on motor cuts power in the event of blade jam.
  • All blade and pulley covers protected by safety switches.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SM353CE
Voltage 230V
Type Hydraulic Arm Bandsaw
Battery Included N/A
Power 1120W
Blade Length 3.035m
Blade size 3035 x 27 x 0.9mm
Blade Speeds 21, 33, 42 ,59m/min
Capacity 400mm
Capacity 45° - Round Ø152mm
Capacity 45° - Square/Rectangular (H x W) 228 x 152mm
Capacity 90° - Round Ø228mm
Capacity 90° - Square/Rectangular (H x W) 228 x 335mm
Lifetime Warranty No
Motor Power 1500W
Nett Weight 279kg
No load speed 1400rpm
Supply 230V ~ 50Hz

Reviews

Be the first to submit a review

Trustpilot