Sealey SM224 Mobile Parts Cleaning Tank Air Operated with Reservoir

MPN
SM224
Brand
Sealey
EAN-13
5024209716659
Order Code
89-4055
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £602.42 £538.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Steel fabricated 65L reservoir and 50L one-piece tank. Mobile unit with two castors and two fixed wheels, can easily be taken to work area. Air operated unit can be charged and used remotely without air supply for a limited period. Includes brush for cleaning workpiece and air blow gun for fast drying. Reservoir fitted with fluid level indicator and drain tap. Supplied with removable shelf and tray. Lid fitted with fusible link which automatically snaps lid shut in the event of a fire.
  • Steel fabricated 65L reservoir and 50L one-piece tank.
  • Mobile unit which can easily be taken to work area.
  • Air operated unit can be charged and then used without air supply for a limited period.
  • Includes brush for cleaning workpiece and air blow gun for fast drying.
  • Reservoir fitted with fluid level indicator and drain tap.
  • Supplied with removable shelf and tray.
  • Lid automatically snaps shut in the event of a fire.
  • Model No. SM224
Type Air operated
Capacity 50L
Air Consumption 6cfm
Height 1.04m
Inlet Size 1/4"BSP
Maximum Working Capacity 50L
Minimum Working Capacity n/a
Nett Weight 39.6kg
Operating Pressure 40-60psi
Overall Dimensions (W x D x H) 775 x 485 x 180mm
Pump Output/hr 140L
Supply Air
Tank Dimensions (W x D x H) 775 x 485 x 180mm

Reviews

Be the first to submit a review

Trustpilot