Heavy-duty one-piece steel tank. Fitted with fully sealed and air operated pump unit. Turbo agitation, bubbles air through fluid to reduce soaking time and requires workshop air supply. Extra-large capacity tank is suitable for cleaning larger engine components. Includes air blow gun for fast drying of workpiece. Lid of tank fitted with fusible link which automatically snaps lid shut in the event of a fire. Supplied with removable shelf and parts basket.
| Model No | SM223 |
| Air Consumption: | 8-10cfm |
| Inlet Size: | 1/4"BSP |
| Maximum Working Capacity: | 85L |
| Minimum Working Capacity: | 55L |
| Nett Weight: | 41kg |
| Operating Pressure: | 65-125psi |
| Overall Dimensions (W x D x H): | 1070 x 510 x 890mm |
| Pump Output/hr: | 300L |
| Supply: | Air |
| Tank Dimensions (W x D x H): | 1070 x 510 x 265mm |
| Type |
Air operated |
| Capacity |
85L |
| Height |
890mm |
| Operating Pressure |
65 to 125psi |