Sealey SM22 Parts Cleaning Tank Air Operated

MPN
SM22
Brand
Sealey
EAN-13
5024209355858
Order Code
89-2734
Country of Origin
Taiwan
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £444.65
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 10 in stock

Heavy-duty welded steel tank. Fitted with fully sealed and air operated pump unit. Considered safe for use in hazardous environments due to the absence of electricity. Lid of tank fitted with fusible link which automatically snaps lid shut in the event of a fire. Supplied with removable shelf and parts basket.
  • Heavy-duty welded steel tank.
  • Fitted with fully sealed and air operated pump unit.
  • Considered safe for use in hazardous environments due to the absence of electricity.
  • Lid of tank fitted with fusible link which automatically snaps lid shut in the event of a fire.
  • Supplied with removable shelf and parts basket.
  • Model No. SM22
Type Air operated
Capacity 55L
Air Consumption 6cfm
Height 890mm
Inlet Size 1/4"BSP
Maximum Working Capacity 55L
Minimum Working Capacity 48L
Nett Weight 31kg
Operating Pressure 90psi
Overall Dimensions (W x D x H) 750 x 520 x 270mm
Pump Output/hr 205L
Supply Air
Tank Dimensions (W x D x H) 750 x 520 x 270mm

Reviews

Be the first to submit a review

Trustpilot