Sealey SM15 Belt/disc Sander Floor Standing 1220 x 150mm/ø230mm

MPN
SM15
Brand
Sealey
EAN-13
5054630440786
Order Code
89-2718
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £435.56 £400.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Fitted with heavy-duty 550W induction motor. Sanding disc table tilts up to 45° and is supplied with mitre gauge for accurate angle sanding. Belt can be used horizontally, vertically or any angle in between. Supplied with floor stand.
  • Fitted with heavy-duty 550W induction motor.
  • Sanding disc table tilts up to 45° and is supplied with mitre gauge for accurate angle sanding.
  • Belt can be used horizontally, vertically or any angle in between.
  • Ø55mm dust extraction port for connection to suitable vacuum unit (not supplied).
  • Supplied with floor stand.
  • Overall Dimensions: 995 x 455 x 715mm.
  • Model No. SM15
Type Belt sander
Voltage 230V
Power Output 550W
Belt Size 1220 x 150mm
Belt Size(s) 1220 x 150mm
Belt Speed 330m/min
Disc Diameter Ø230mm
Disc Size Ø230mm
Disc Speed 1400rpm
Dust Extraction Diameter Ø55mm
Motor Power 550W - 230V
Net weight 52kg
Nett Weight 46.1kg
Supply 230V~ 50Hz
Table Size 314 x 157mm
Table Tilt 0-45º

Reviews

Be the first to submit a review

Trustpilot