Sealey SM1305 Professional Bandsaw 305mm

MPN
SM1305
Brand
Sealey
EAN-13
5024209851824
Order Code
89-4116
Country of Origin
China
  • Not available for Export
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £474.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Fully approved to current CE directives. Steel chassis with locking blade wheel covers. Smooth operation by bearing-mounted blade wheels and belt drive induction motors. Micro switches prevent operation when either blade wheel cover is open. No-volt release switches prevent uncontrolled blade restart after power interruption. 2-Speed operation enables bandsaw to cut multiple types of materials. Fitted with tilting tables for cutting compound mitres. Fully adjustable blade tracking and tensioning for precise cutting action. Supplied with quick adjusting rip fence, mitre gauge, dust extraction port, blade wheel brushes and push sticks. Supplied with metal stand.
  • Throat Depth: 305mm.
  • Maximum Cutting Height: 165mm.
  • Fully approved to current CE directives.
  • Steel chassis with locking wheel covers.
  • Micro switches prevent operation when either blade wheel cover is open.
  • Bearing-mounted blade wheels and belt drive induction motor provide smooth operation.
  • 2-Speed operation enables bandsaw to cut multiple types of materials.
  • Ø100mm Dust extraction port.
  • Supplied with metal stand.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SM1305
Voltage 230V
Type Bandsaw
Battery Included N/A
Power 550W
Blade Length 2240mm
Capacity 305mm
Cutting Speed 360, 660m/min
Dust Extraction Diameter Ø100mm
Lifetime Warranty No
Maximum cutting height 165mm
Motor Power 550W
Nett Weight 82.73kg
Supply 230
Table Size 500 x 400mm
Table Tilt 0-45°
Throat Depth 305mm

Reviews

Be the first to submit a review

Trustpilot