Sealey SM1300 Oscillating Belt/Spindle Sander 230V

MPN
SM1300
Brand
Sealey
EAN-13
5054511062304
Order Code
84-1963
Country of Origin
China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £213.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Oscillating belt and spindle/bobbin sander with dust extraction port. The oscillation allows faster sanding and prevents burning of the workpiece. Features a tilting front table up to 48° for bevel sanding and has indents at popular angles 0°, 15°, 22.5°, 30° and 45°. All sanding parts and accessories have allocated slots in the housing for storage. Easily change between belt and spindle/bobbin sander with the supplied wrench.
  • An oscillating belt and spindle/bobbin that allows faster sanding and prevents burning of the workpiece.
  • Features a tilting front table for bevel sanding.
  • All sanding parts and accessories have allocated slots in the housing for storage.
  • Easily change between belt and bobbin sander with the supplied wrench.
  • Includes sanding belt assembly and five sanding sleeves with appropriate drums, washers and throat plates.
  • Spindle speed 1995rpm, Oscillating speed 60/min, Belt speed 470m/min.
  • Model No. SM1300
Type Belt sander
Voltage 230V
Power Output 450W
Belt Size 610 x 102mm
Belt Size(s) 610 x 100mm
Bobbins Included Ø13, 19, 25, 38, 50mm
Dust Extraction Diameter ID/OD - Ø36/39mm
Motor Power 450W - 230V
Nett Weight 12kg
No-Load Speed Spindle speed 1995rpm, Belt speed 470m/min
Oscillations 60/min
Spindle Height 102mm
Table Size 489 x 483mm
Table Tilt 0-48°

Reviews

Be the first to submit a review

Trustpilot