Sealey SLHU041 Unbreakable Club Hammer 4lb

MPN
SLHU041
Brand
Sealey
EAN-13
5054630522215
Order Code
94-4224
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £44.00 £40.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Manufactured from drop-forged fine grained carbon steel. Heat treated, hardened and tempered with precision ground polished striking face. Domed strike zone for power and efficiency. Fully welded steel core construction with 4 x reinforced bars and fixing plates. Head to core separation can withstand up to 5 Tonnes of force. Textured rubber grip for improved shock absorption. Manufactured and tested to BS 876.
  • Manufactured from drop-forged fine grained carbon steel.
  • Heat treated, hardened and tempered with precision ground polished striking face.
  • Domed strike zone for power and efficiency.
  • Fully welded steel core construction with four reinforced bars and fixing plates.
  • Head to core separation can withstand up to 5 Tonnes of force.
  • Textured rubber grip for improved shock absorption.
  • Manufactured and tested to BS 876.
  • Lifetime guarantee*.
  • Model No. SLHU041
Type Club Hammers
Handle Material Rubber Grip
Head Material Rubber
Nett Weight 2.725kg
Weight (Head) 1.8kg(4lb)

Reviews

Be the first to submit a review

Trustpilot