Sealey SLC5M Steel Wire Security Cable without Lock 10mm x 5m

MPN
SLC5M
Brand
Sealey
EAN-13
5054630518560
Order Code
43-4721
Country of Origin
China
Qty Was Unit Price (Ex VAT)
1+ £7.97 £5.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Tough plastic-coated steel wire security cable is water and corrosion resistant, extending its life expectancy. The double loop connection is simply and easily connected, and fastened with Sealey Model No. SSL01 D-Shape Padlock (sold separately). Used to secure motorcycles, bicycles, scooters, ladders, toolboxes, tool equipment and more.
  • 5m High security coated steel wire.
  • Tough plastic-coated steel wire security cable is water and corrosion resistant, extending its life expectancy.
  • The double loop connection is simply and easily connected, and fastened with Sealey Model No. SSL01 D-Shape Padlock (sold separately).
  • Used to secure motorcycles, bicycles, scooters, ladders, toolboxes, tool equipment and more.
  • Dimensions (Ø x L): 10mm x 5m.
  • Model No. SLC5M
Type Security Locks & Chains
Nett Weight 0.815kg
Pin Diameter N/A
Throat Depth from Centre of Pin N/A

Reviews

Be the first to submit a review

Trustpilot