Sealey SJT4 Telescopic Bottle Jack 4 Tonne

MPN
SJT4
Brand
Sealey
EAN-13
5054630191794
Order Code
94-6432
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £69.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fitted with overload valve. Dual-stage rams allow for longer travel. Lower retracted and higher extended heights. Base and reservoir machine welded for increased strength and eliminates leakage. Supplied with 3-piece handle.
  • Fitted with overload valve.
  • Dual-stage rams allow for longer travel.
  • Stage 1 capacity 7500kg.
  • Stage 2 capacity 4000kg.
  • Lower retracted and higher extended heights.
  • Base and reservoir machine welded for increased strength and eliminates leakage.
  • Supplied with 3-piece handle.
  • Model No. SJT4
Type Hydraulic Bottle Jack
Load Capacity 4tonne
Capacity 4 Tonne
Hydraulic Lift 170mm
Maximum Height 390mm
Minimum Height 160mm
Nett Weight 6.4kg
Screw Adj 60mm
Screw Extension 60mm
Stage 1 7500kg
Stage 2 4000kg

Reviews

Be the first to submit a review

Trustpilot