Sealey SJT2 Telescopic Bottle Jack 2 Tonne

MPN
SJT2
Brand
Sealey
EAN-13
5054630191787
Order Code
94-6431
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Fitted with overload valve. Dual-stage rams allow for longer travel. Lower retracted and higher extended heights. Base and reservoir machine welded for increased strength and eliminates leakage. Supplied with 3-piece handle.
  • Fitted with overload valve.
  • Dual-stage rams allow for longer travel.
  • Stage 1 capacity 4000kg.
  • Stage 2 capacity 2000kg.
  • Lower retracted and higher extended heights.
  • Base and reservoir machine welded for increased strength and eliminates leakage.
  • Supplied with 3-piece handle.
  • Model No. SJT2
Type Hydraulic Bottle Jack
Load Capacity 2tonne
Capacity 2 Tonne
Hydraulic Lift 160mm
Maximum Height 370mm
Minimum Height 150mm
Nett Weight 4.9kg
Screw Adj 60mm
Screw Extension 60mm
Stage 1 4000kg
Stage 2 2000kg

Reviews

Be the first to submit a review

Trustpilot