Sealey SJBT119BO Jigsaw Blade General Wood 75mm 12tpi - Pack of 5

MPN
SJBT119BO
Brand
Sealey
EAN-13
5054511705409
Order Code
94-4213
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £2.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HCS Blade suitable for cutting through softer woods such as plywood, chipboard and plasterboard. Flexible blade, which makes it ideal for cutting curves into general wood and other similar materials. Colour-coded bayonet type fitting allows for easy identification. Milled and side set teeth allow for a relatively rough and efficient cut. Works with most popular brands of jigsaws.
  • HCS Blade suitable for cutting through softer woods such as plywood, chipboard and plasterboard.
  • Flexible blade, which makes it ideal for cutting curves into general wood and other similar materials.
  • Colour-coded bayonet type fitting allows for easy identification.
  • Milled and side set teeth allow for a relatively rough and efficient cut.
  • Works with most popular brands of jigsaws.
  • Model No. SJBT119BO
Type Jigsaw blade
Cut Direction Up
Length 75mm
Material HCS
Pack Qty 5
Suitability Wood - General
Teeth Cut Milled & Side Set
TPI 12

Reviews

Be the first to submit a review

Trustpilot