Sealey SJBT118A Jigsaw Blade Metal 92mm 17-24tpi - Pack of 5

MPN
SJBT118A
Brand
Sealey
EAN-13
5054511705270
Order Code
94-4208
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £3.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HSS Blade suitable for cutting through metals. Multiple teeth pitch on the blade gives a smoother cut in various different thicknesses of metal. Colour-coded bayonet type fitting allows for easy identification. Milled and wavy set teeth allow for a fine, straight cut into metals such as soft steel and aluminium. Works with most popular brands of jigsaws.
  • HSS Blade suitable for cutting through metals.
  • Multiple teeth pitch on the blade gives a smoother cut in various different thicknesses of metal.
  • Colour-coded bayonet type fitting allows for easy identification.
  • Milled and wavy set teeth allow for a fine, straight cut into metals such as soft steel and aluminium.
  • Works with most popular brands of jigsaws.
  • Model No. SJBT118A
Type Jigsaw blade
Cut Direction Up
Length 92mm
Material HSS
Pack Qty 5
Suitability Metal
Teeth Cut Milled & Wavy Set
TPI 17-24

Reviews

Be the first to submit a review

Trustpilot