Sealey SJBT101D Jigsaw Blade Hard Wood 100mm 6tpi - Pack of 5

MPN
SJBT101D
Brand
Sealey
EAN-13
5054511705416
Order Code
94-4206
Country of Origin
China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £2.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

HCS Blade suitable for cutting through harder woods. Colour-coded bayonet type fitting allows for easy identification. Ground and taper ground teeth allow for a precise, clean cut into harder woods and plastic. Works with most popular brands of jigsaws.
  • HCS Blade suitable for cutting through harder woods.
  • Colour-coded bayonet type fitting allows for easy identification.
  • Ground and taper ground teeth allow for a precise, clean cut into harder woods and plastic.
  • Works with most popular brands of jigsaws.
  • Model No. SJBT101D
Type Jigsaw blade
Cut Direction Up
Length 100mm
Material HCS
Pack Qty 5
Suitability Wood - Hard
Teeth Cut Ground & Taper Ground
TPI 6

Reviews

Be the first to submit a review

Trustpilot