Sealey SJBEX300 Jacking Beam Yankee 3tonne - Arm Extenders & Flat Roller Support

MPN
SJBEX300
Brand
Sealey
EAN-13
5024209837149
Order Code
89-4648
Country of Origin
China
  • Not available for Export
Qty Unit Price (Ex VAT)
1+ £1128.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 20 in stock

Fully certified to comply with MOT requirements for existing MOT Bays. New 2026 MOT bays only will need the additional SJBEX1700KIT to comply to the 2026 specification requirements. Features 2-stage mechanical safety lock and telescopic finger guards to prevent accidental injury. Supplied with two pairs of aluminium support blocks. Beam has spring loaded flat arms with roller bearings - when unloaded, these support the weight of the beam, allowing the entire unit to run smoothly along the pit or ramp, but when loaded locate the unit firmly. Optional hook arms supplied. Wide lift configuration meets MOT recommendation for lifting on jacking point.
  • Fully certified to comply with MOT requirements for existing MOT Bays. New 2026 MOT bays only will need the additional SJBEX1700KIT to comply to the 2026 specification requirements.
  • 1.6m Load arm reach.
  • Beam Lift: 95-300mm.
  • 2-Stage mechanical safety lock and telescopic finger guards.
  • Spring loaded flat arms with roller bearings.
  • Optional hook arms supplied.
  • Supplied with two pairs of aluminium support blocks.
  • Wide lift configuration meets MOT recommendation for lifting on jacking point.
  • This item is heavy. Extra assistance must be provided at the delivery point to help its safe delivery.
  • Model No. SJBEX300
Type Jacking Beams
Load Capacity 3tonne
Beam Lift 95-300mm
Capacity 3tonne
Load Arm Reach 850-1600mm
Nett Weight 102kg
Optional Accessories n/a
Support Arm Reach 780-1075mm

Reviews

Be the first to submit a review

Trustpilot