Sealey SJ2BMC Bottle Jack 2tonne with Storage Case

MPN
SJ2BMC
Brand
Sealey
EAN-13
5054511351859
Order Code
89-2693
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £30.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Base and reservoir machine welded for increased strength and reduced chance of leakage. Fitted with overload valve. Supplied with 2-piece handle. Supplied in a tough storage case and suitable for recovery trucks. The case prevents the jack from damaging other items and also prevents the spread of grease, oil or dirt.
  • Min./Max. Height: 168/316mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • Tough storage case.
  • Model No. SJ2BMC
Type Hydraulic Bottle Jack
Load Capacity 2tonne
Capacity 2tonne
Hydraulic Lift 100mm
Maximum Height 316mm
Minimum Height 168mm
Nett Weight 3.00kg
Screw Extension 48mm

Reviews

Be the first to submit a review

Trustpilot