Sealey SJ12 Bottle Jack Yankee 12tonne

MPN
SJ12
Brand
Sealey
EAN-13
5024209231800
Order Code
89-2689
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £62.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Base and reservoir machine welded for increased strength and reduced chance of leakage. Fitted with overload valve. Supplied with 2-piece handle. Fitted with carrying handle.
  • Min./Max. Height: 227/457mm.
  • Fitted with overload valve.
  • Base and reservoir machine welded.
  • Supplied with 2-piece handle.
  • Fitted with carrying handle.
  • Model No. SJ12
Type Hydraulic Bottle Jack
Load Capacity 12tonne
Capacity 12tonne
Hydraulic Lift 150mm
Maximum Height 457mm
Minimum Height 227mm
Nett Weight 6.00kg
Screw Extension 80mm

Reviews

Be the first to submit a review

Trustpilot