Sealey SHGCL3 Motorcycle Cable Lock 3m

MPN
SHGCL3
Brand
Sealey
EAN-13
5054630495502
Order Code
43-4763
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

A reliable, cut-resistant cable, designed for the ultimate security of your motorcycle. Ideal for threading through clothing and helmets to secure to your bike or for general securing of objects. Suitable for protecting lawnmowers, sports equipment, pressure washers, toolboxes and scooters. Supplied with a high security padlock and key set.
  • A reliable, cut-resistant cable, designed for the ultimate security of your motorcycle.
  • Ideal for threading through clothing and helmets to secure to your bike or for general securing of objects.
  • Suitable for protecting lawnmowers, sports equipment, pressure washers, toolboxes and scooters.
  • Supplied with a high security padlock and key set.
  • Length: 3m.
  • Diameter: Ø4mm.
  • Model No. SHGCL3
Type Security Locks & Chains
Nett Weight 0.23kg
Pin Diameter Ø4mm
Throat Depth from Centre of Pin 17mm

Reviews

Be the first to submit a review

Trustpilot