Sealey SH05 Spray Gun & Filter Holder 2 Gun Capacity

MPN
SH05
Brand
Sealey
EAN-13
5054630514234
Order Code
43-4366
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £28.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Bench or wall-mounting design with adjustable filter holder ring provides flexible options for setting up your spray gun holder in any workspace. Firmly supports two full-size spray guns and prevents accidental tipping or spillage. Lightweight yet sturdy construction allows for easy movement and repositioning.
  • Bench or wall-mounting design with adjustable filter holder ring provides flexible options for setting up your spray gun holder in any workspace.
  • Firmly supports two full-size spray guns, so is ready to use and prevents accidental tipping or spillage.
  • Lightweight yet sturdy construction allows for easy movement and repositioning.
  • Model No. SH05
Type Spray Gun Accessories
Nett Weight 1.90kg
Size (W x H) 200 x 240mm

Reviews

Be the first to submit a review

Trustpilot