Sealey SH03 Spray Gun & Filter Holder - 3 Gun

MPN
SH03
Brand
Sealey
EAN-13
5054511122749
Order Code
94-2695
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.96
10+ £17.38
50+ £15.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 100 in stock

Heavy-duty triple gun stand, constructed from steel with painted finish. 60mm Wide hooks make this suitable for use with most gravity feed spray guns. Features an adjustable filter ring to make pot filling simpler.
  • Heavy-duty stand suitable for up to three gravity feed spray guns.
  • 60mm Wide steel hooks.
  • Adjustable filter ring makes pot filling simpler and cleaner.
  • Suitable for use with most gravity fed spray guns.
  • Model No. SH03
Connector Not Appliocable
Hook Width 60mm
Lifetime Warranty No
Nett Weight 1.28kg
Size (W x H) 220 x 360mm

Reviews

Be the first to submit a review

Trustpilot