Christmas Opening Hours and Delivery Dates here

Sealey SGV100 Industrial Vice 100mm SG Iron

Order Code:

84-0714

Brand: Sealey MPN: SGV100 EAN-13: 5054511034318

Discontinued


Bench mounting SG iron vice with swivel base, impact and fatigue resistant, suitable for professional and DIY applications. Features jaws made from high carbon steel to provide long life durability and a heavy-duty anvil strong enough to withstand the rigours of daily use. Precision engineered screw thread ensures smooth and easy jaw operation. Fixed base mounts directly onto workbench. Guaranteed for two years against breakage.

Model NoSGV100
Jaw Opening:100mm
Jaw Width:100mm
Nett Weight:8kg
Optional Accessories:VSJ100 - Soft Jaws
Overall Height:130mm

Jaw Width 100mm
Lifetime Warranty No

Trustpilot