Sealey SGS115 Angle Grinder Ø115mm 750W/230V Slim Body

MPN
SGS115
Brand
Sealey
EAN-13
5054511163971
Order Code
94-2835
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 50 in stock

Slim, ergonomic body ensures a firm grip while performing various tasks. Features heavy-duty alloy bevel gear head with composite body casing and spindle lock for fast loading/unloading of discs. Powerful 750W motor produces 12000rpm (no-load speed). Supplied with side handle, guard and spanner. Disc not included – Grinding Disc, order Model N. PTC/115G, Cutting Disc, order Model No. PTC/115C.
  • Slim composite body ensures a firm grip while performing a range of tasks.
  • Features heavy-duty alloy bevel gear head and spindle lock for fast loading/unloading of discs.
  • Powerful 750W motor produces 12000rpm (no-load speed).
  • Supplied with side handle, guard and spanner.
  • 2m Power cable with 3-pin plug.
  • Disc not included - Grinding Disc order Model No. PTC/115G. Cutting Disc order Model No. PTC/115C.
  • Model No. SGS115
Type Corded Angle Grinder
Battery Included N/A
Power 750W
Disc Diameter 115mm
Disc Size Ø115mm
Lifetime Warranty No
Motor Power 750W
Nett Weight 1.8kg
Noise Power/Pressure 98/90dB(A)
No-Load Speed 12000rpm
Spindle Size M14 x 2mm
Supply 230V
Vibration/Uncertainty 4.12/1.5m/s²

Reviews

Be the first to submit a review

Trustpilot