High quality snow foam gun creates a thick snow foam that clings to a surface, delivering optimal performance with pressure washers from 100 bar for consistent, effective coverage. Features brass quick release fitting compatible with most Sealey pressure washers * and other leading brands. Features concentration and spray pattern adjustment from jet to wide fan spray, allowing you to fine tune the level of foam for the best coverage and stubborn dirt. 0.8L Bottle with markings to accurately measure snow foam mixing ratio. Bottle also features wide opening to reduce the chance of spillage. Pick-up tube features a built-in filter to prevent dirt and debris passing through the lance. *Check with Sealey for model compatibility.
- High quality snow foam gun creates a thick snow foam that clings to a surface, delivering optimal performance with pressure washers from 100bar for consistent, effective coverage.
- Features brass quick release fitting compatible with most Sealey pressure washers* and other leading brands.
- Features concentration and spray pattern adjustment from jet to wide fan spray, allowing you to fine tune the level of foam for the best coverage and stubborn dirt.
- 0.8L Bottle with markings to accurately measure snow foam mixing ratio. Bottle also features wide opening to reduce the chance of spillage.
- Pick-up tube features a built-in filter to prevent dirt and debris passing through the lance.
- Model No. SFG01
*Check with Sealey for model compatibility.
| Type |
Pressure Washers |
| Application(s) |
Compatible Models; PWM2500SP, PW1610, PW1860, PW2400, PW2200.V3, PW2500.V3, PWM2500.V3, PWM2500SP.V3, PWDM3600 |
| Nett Weight |
0.56kg |